Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments NE5532P Analog and Linear Amplifiers

  • IC NE5532 Internally Compensated Dual Low Noise Operational Amplifier 22V 780mW
  • Jameco Part no.: 27385
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: NE5532P
  • HTS code: 8542.33.0001
You May Also Like
LM3080N LM3080N
National Semiconductor
$4.19
CA3130E CA3130E
Major Brands
$2.95
CA3140E CA3140E
Intersil Corporation
$1.49
LF347N LF347N
Motorola
$0.85
LF351N LF351N
Major Brands
$2.95
LF353N LF353N
Motorola
$0.99

$0.65 ea

390 In Stock
More Available – 7 weeks


# of units Price
1+ $0.65
10+ $0.49
50+ $0.45
100+ $0.38

Request Larger Quantity Quote

Internally Compensated Dual Low Noise Op Amp ±20 Volt 8-Pin

Features

  • Small-signal bandwidth: 10 MHz
  • Output drive capability: 600 Ω, 10 VRMS
  • Input noise voltage: 5 nV/√ Hz  (typical)
  • DC voltage gain: 50000
  • AC voltage gain: 2200 at 10 kHz
  • Power bandwidth: 140 kHz
  • Slew rate: 9 V/µs
  • Large supply voltage range: ±3 to ±20 V
  • Compensated for unity gain

Overview

The 5532 is a dual high-performance low noise operational amplifier. Compared to most of the standard operational amplifiers, such as the 1458, it shows better noise performance, improved output drive capability and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op amp is internally compensated for gains equal to one. If very low noise is of prime importance, it is recommended that the 5532A version be used because it has guaranteed noise voltage specifications.



Report a problem
Suggest a product
Specification Value
PackageDIP-8
Product TypeDual Op Amp


Report a problem
Suggest a product
Jameco Register
;