$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $11.35 |
| 5+ | $10.65 |
| 25+ | $9.95 |
| Specification | Value |
|---|---|
| Manufacturer Series | NID65 |
| Output Voltage | 15 VDC |
| Output Current | 4.3 A |
| Additional Output Voltages (VDC) | N/A |
| Power Rating | 64.5 W |
| Input Voltage Range | 20 VDC to 53 VDC |
| Input Voltage | 24 VDC, 48 VDC |
| Maximum Input Current | 3000 mA |
| Output Connector Type | PC Pins |
| Output Connector Diameters | 0.025" Square Post |
| Pins | 11 |
| Number of Outputs | 1 |
| Product Type | DC-DC Non-isolated Regulated Converter SMPS |
| Efficiency | 97% |
| Mounting | Through Hole |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Length | 2 in. |
| Width | 0.433 in. |
| Height | 1.024 in. |
| Agency Approvals | CE, EN, EAC, UKCA |
| Color | Green |
| Type | Step Down |
| Compliance | Compliance Docs |