This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 10+ | $17.95 |
| 25+ | $15.95 |
| 100+ | $14.49 |
| 250+ | $12.95 |
| Specification | Value |
|---|---|
| Number of Outputs | 3 |
| Output Voltage | 5 VDC |
| Output Current | 10.5 A |
| Additional Output Voltages (VDC) | 3.3, 12 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Molex 09-50-3071 |
| PFC Function | No |
| Agency Approvals | UL, CSA, CE, VDE |
| Efficiency | 70% |
| Manufacturer Series | NLP70 |
| Power Rating | 70 W |
| Maximum Input Current | 1.05 A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5.50 in. |
| Width | 3 in. |
| Height | 1.26 in. |