$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.42 A |
| Power Rating | 5.04 W |
| Manufacturer Series | NSD05 |
| Input Voltage Range | 9.2 VDC to 36 VDC |
| Input Voltage | 12 VDC |
| Maximum Input Current | 0.7 A |
| Output Connector Type | PC Pins |
| Pins | 5 |
| Number of Outputs | 1 |
| Product Type | DC-DC Regulated Single Output Power Supply SMPS |
| Efficiency | 82% |
| Mounting | Through Hole |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Length | 1.6 in. |
| Width | 1 in. |
| Height | 0.327 in. |
| Agency Approvals | TUV, CB, CE, EN, EAC |
| Color | Green |