$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $11.65 |
| 5+ | $10.95 |
| 25+ | $10.25 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.33 A |
| Power Rating | 10 W |
| Manufacturer Series | NSD10 |
| Additional Output Voltages (VDC) | -15 VDC |
| Input Voltage Range | 22 VDC to 72 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 0.4 A |
| Output Connector Type | PC Pins |
| Pins | 6 |
| Number of Outputs | 2 |
| Product Type | DC-DC Regulated Single Output Power Supply SMPS |
| Efficiency | 77% |
| Mounting | Through Hole |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Length | 1 in. |
| Width | 2 in. |
| Height | 0.394 in. |
| Agency Approvals | UL, CUL, CE, EN, EAC |
| Color | Black |