Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NSD15-48S12 Open Frame DC to DC Isolated Power Converters

  • Power Supply OPEN FRAME DC-DC 1 Output 12 Volt 1.25A 15W 6-PIN, NSD15-48S12,
  • Jameco Part no.: 2102836
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NSD15-48S12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-12 SKE15A-12
MEAN WELL
$19.55
DKE15A-12 DKE15A-12
MEAN WELL
$21.25
SKE15B-12 SKE15B-12
MEAN WELL
$19.55
DLW05A-12 DLW05A-12
MEAN WELL
$15.15
SLW05A-12 SLW05A-12
MEAN WELL
$14.15
SLW05C-12 SLW05C-12
MEAN WELL
$14.15

$14.35 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $14.35
5+ $13.45
25+ $12.59

Request Larger Quantity Quote

15W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 1.25 Amps

Features:
  • Input voltage range: 18-72VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Output voltage trimming function
  • Protection: Short-circuit, overload, over-voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 84%
  • Compact size: 2.0"L x 1.0"W x 0.387"H
  • Weight: 1.06 oz. (30 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current1.25 A
    Power Rating15 W
    Manufacturer SeriesNSD15
    Input Voltage Range18 VDC to 72 VDC
    Input Voltage48 VDC
    Maximum Input Current0.4 A
    Output Connector TypePC Pins
    Pins6
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply SMPS
    Efficiency84%
    MountingThrough Hole
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Length1.5 in.
    Width2 in.
    Height0.387 in.
    Agency ApprovalsUL, CUL, CE, EN, EAC
    ColorBlack
    TypeStep Down


    Report a problem
    Suggest a product
    Jameco Register
    ;