Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NSP-200-36 Enclosed Medical AC to DC

  • Multi-Industry Enclosed Type Medical-Rated Power Supply 200W 36VDC 5.60A
  • Jameco Part no.: 2841343
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NSP-200-36
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
MSP-300-3.3 MSP-300-3.3
MEAN WELL
$123.70
MSP-300-5 MSP-300-5
MEAN WELL
$123.70
MSP-300-7.5 MSP-300-7.5
MEAN WELL
$123.70
MSP-300-12 MSP-300-12
MEAN WELL
$123.70
MSP-300-15 MSP-300-15
MEAN WELL
$123.70
MSP-300-24 MSP-300-24
MEAN WELL
$103.49
New Product

$42.20 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $42.20
5+ $40.20
10+ $38.40
20+ $37.30

Request Larger Quantity Quote

Multi-Industry Enclosed Type Medical-Rated Power Supply 200W 36VDC 5.60A

Features

  • 85 to 305 Vac input with PFC (277 VAC available)
  • No load power consumption <0.3W to 0.5W by R.C.
  • Global certificates in multiple fields (ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, Energy converter 62477-1)
  • 200% peak power capability
  • High efficiency
  • -40C to 85C wide operating temperatire (>60C derating)
  • Extremely low leakage current <350µA, 2xMOPP, suitable for BF medical applications
  • Built-in constant current limiting circuit
  • Protections: Short circuit, overload, over voltage, over temperature
  • Fanless design for noise sensitive applications
  • Built-in remote ON/OFF control
  • Over voltage category III (OVC III)
  • Operating altitude up to 5000 meters
  • Conformal coating
  • 5-year warranty

Overview

The NSP-200 series is a 200W AC/DC power supply with PFC function designed for high reliability and suitable for multiple industries. Key features include: compact size (159x97x30mm) for better space utilization in system installations, ultra-wide input range of 85 to 305 VAC for global compatibility, up to 94.5% efficiency and low standby power consumption (<0.3W to 0.5W) for energy-saving and carbon reduction, constant current design with 200% peak power capability, fanless design, wide operating temperature range from -40C to 85C (60C at full load), compliance with OVCIII, built-in remote control, internal PCB coating, complete protections, certifications for multiple safety standards including 62368-1, 60601-1, 61558-1, 60335-1, 62477-1, and 61010-1, as well as 2x MOPP compliance and extremely low leakage current (<350uA). It is suitable for BF-rated medical equipment and comes with a 5-year warranty, making it a highly cost-effective solution for industrial power supply needs.

Applications

  • Industrial automation machinery/control systems
  • Security systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Network equipment
  • Telecom devices
  • Power sourcing equipment of PoE
  • Home automation
  • Medical devices



Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current5.60 A
Input Voltage85 VAC to 305 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.26 in.
Width3.82 in.
Height1.18 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, SEMI F47, DEKRA, CCC, C-TICK, UKCA
Maximum Input Current2 A
Number of Outputs1
Power Rating201 W
Efficiency94.5%
Manufacturer SeriesNSP-200
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Minimum Isolation Voltage4200 VAC
ColorSilver
Product TypeMedical Switching SMPS
StyleMedical Enclosed
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;