$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $50.90 |
| 5+ | $48.50 |
| 10+ | $46.40 |
| 20+ | $45.00 |
The NSP-320 series is a 320W AC/DC power supply with PFC function designed for high reliability and suitable for multiple industries. Key features include: compact size (179x99x30mm) for better space utilization in system installations, ultra-wide input range of 85 to 305 VAC for global compatibility, up to 93.5% efficiency and low standby power consumption (<0.3W to 0.5W) for energy-saving and carbon reduction, constant current design with 200% peak power capability, wide operating temperature range from -40C to 85C (60C at full load), compliance with OVCIII, built-in remote control / remote sense / DC OK signal, internal PCB coating, complete protections, certifications for multiple safety standards including 62368-1, 60601-1, 61558-1, 60335-1, 62477-1, and 61010-1, as well as 2x MOPP compliance and extremely low leakage current (<350uA). It is suitable for BF-rated medical equipment and comes with a 5-year warranty, making it a highly cost-effective solution for industrial power supply needs.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 6.70 A |
| Input Voltage | 85 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 7.05 in. |
| Width | 3.9 in. |
| Height | 1.18 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, SEMI F47, DEKRA, CCC, C-TICK, UKCA |
| Maximum Input Current | 3.2 A |
| Number of Outputs | 1 |
| Power Rating | 321 W |
| Efficiency | 93.5% |
| Manufacturer Series | NSP-320 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 4200 VAC |
| Color | Silver |
| Product Type | Medical Switching SMPS |
| Style | Medical Enclosed |
| Compliance | Compliance Docs |