$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $90.40 |
| 5+ | $86.20 |
| 10+ | $82.30 |
| 20+ | $80.00 |
The NSP-500 series is a 500W AC/DC power supply with PFC function, designed for high reliability and suitable for multiple industries. Key features include compact size for better space utilization in system installations, ultra-wide input range of 85 to 305VAC for global compatibility, up to 95% efficiency and low standby power consumption (<0.75W) for energy-savings, constand current design with 200% peak power capability, a wide operating temperature range from -40C to 85C (60C at full load), compliance with OVC III, built-in remote control/remote sense/DC OK signal, internal PCB coating, complete protections, and certifications for multiuple safety standards including 62368-1, 60601-1, 61558-1, 60335-1, 62477-1, and 61010-1, as well as 2x MOPP compliance and extremely low leakage current (<350uA). It is suitable for BF-rated medical equipment and comes with a 5-year warranty, making it a highly cost-effective solution for industrial power supply requirements.
| Specification | Value |
|---|---|
| Output Voltage | 36 VDC |
| Output Current | 13.90 A |
| Input Voltage | 85 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 7.83 in. |
| Width | 3.9 in. |
| Height | 1.61 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, SEMI F47, DEKRA, CCC, C-TICK, UKCA |
| Maximum Input Current | 5.3 A |
| Number of Outputs | 1 |
| Power Rating | 500 W |
| Efficiency | 94.5% |
| Manufacturer Series | NSP-500 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 4200 VAC |
| Color | Silver |
| Product Type | Medical Switching SMPS |
| Style | Medical Enclosed 2xMOPP |
| Compliance | Compliance Docs |