$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $30.80 |
| 5+ | $29.30 |
| 10+ | $28.00 |
| 20+ | $27.20 |
The NSP-75 series is a 75W AC/DC power supply with PFC function designed for high reliability and suitable for multiple industries. Key features include: compact size (99x97x30mm) for better space utilization in system installations, ultra-wide input range of 85 to 305 VAC for global compatibility, up to 92% efficiency and low standby power consumption (<0.3W to 0.5W) for energy-saving and carbon reduction, constant current design with 200% peak power capability, fanless design, wide operating temperature range from -40C to 85C (60C at full load), compliance with OVCIII, built-in remote control, internal PCB coating, complete protections, certifications for multiple safety standards including 62368-1, 60601-1, 61558-1, 60335-1, 62477-1, and 61010-1, as well as 2x MOPP compliance and extremely low leakage current (<350uA). It is suitable for BF-rated medical equipment and comes with a 5-year warranty, making it a highly cost-effective solution for industrial power supply needs.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 5 A |
| Input Voltage | 85 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 3.9 in. |
| Width | 3.82 in. |
| Height | 1.18 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, SEMI F47, DEKRA, CCC, C-TICK, UKCA |
| Maximum Input Current | 0.8 A |
| Number of Outputs | 1 |
| Power Rating | 75 W |
| Efficiency | 92% |
| Manufacturer Series | NSP-75 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Minimum Isolation Voltage | 4200 VAC |
| Color | Silver |
| Product Type | Medical Switching SMPS |
| Style | Medical Enclosed |
| Compliance | Compliance Docs |