Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OAB800AN-11-1WB AC Blower Fans

  • 125mm x 126mm x 39mm Blower Fan 115 VAC Dual Ball Bearing 30CFM 48dBA 12" Wires
  • Jameco Part no.: 2380359
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OAB800AN-11-1WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

$31.25 ea

100 ship on Oct. 5


# of units Price
10+ $31.25
50+ $28.95
250+ $27.25
1000+ $24.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

125mm x 126mm x 39mm Blower Fan 115 VAC Dual Ball Bearing 30CFM 48dBA 12" Wires

Features

  • Voltage Rating: 115 VAC
  • Height: 126mm
  • Width: 125mm
  • Depth: 39mm
  • Air Flow (CFM): 30
  • Bearing: Dual Ball
  • Current Rating: 157 mA
  • Power Rating: 18 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 48
  • Termination: 12" Wires
  • Product Type: 126mm x 125mm Blower Fan
  • Speed: 2800 rpm
  • Maximum Pressure: 0.51 in.
  • Additional Features: Aluminum Die Cast Shell, UL94V-0 Impeller
  • Motor Drive Type: Shaded Pole, Inner Rotor, Single Phase, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the blower fan is designed to operate up to 2800 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height126mm
Width125mm
Depth39mm
Air Flow (CFM)30
BearingDual Ball
Current Rating157 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)48
Termination12" Wires
Power Rating18 W
Product TypeAC Blower Fan
Speed2800 rpm
Maximum Pressure0.51 in.
Additional FeatureAluminum Die Cast Shell, UL94V-0 Impeller
Motor Drive TypeShaded Pole, Inner Rotor, Single Phase, Impedance Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;