Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OAB800AN-22-2WB AC Blower Fans

  • 125mm x 126mm x 39mm Blower Fan 220 VAC Dual Ball Bearing 22CFM 39dBA 12" Wires
  • Jameco Part no.: 2380391
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OAB800AN-22-2WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

$31.25 ea

100 ship on Oct. 5


# of units Price
10+ $31.25
50+ $28.95
250+ $27.25
1000+ $24.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

125mm x 126mm x 39mm Blower Fan 220 VAC Dual Ball Bearing 22CFM 39dBA 12" Wires

Features

  • Voltage Rating: 220 VAC
  • Height: 126mm
  • Width: 125mm
  • Depth: 39mm
  • Air Flow (CFM): 22
  • Bearing: Dual Ball
  • Current Rating: 55 mA
  • Power Rating: 12 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 39
  • Termination: 12" Wires
  • Product Type: 126mm x 125mm Blower Fan
  • Speed: 2100 rpm
  • Maximum Pressure: 0.35 in.
  • Additional Features: Aluminum Die Cast Shell, UL94V-0 Impeller
  • Motor Drive Type: Shaded Pole, Inner Rotor, Single Phase, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the blower fan is designed to operate up to 2100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating220 VAC
Height126mm
Width125mm
Depth39mm
Air Flow (CFM)22
BearingDual Ball
Current Rating55 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)39
Termination12" Wires
Power Rating12 W
Product TypeAC Blower Fan
Speed2100 rpm
Maximum Pressure0.35 in.
Additional FeatureAluminum Die Cast Shell, UL94V-0 Impeller
Motor Drive TypeShaded Pole, Inner Rotor, Single Phase, Impedance Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;