Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OAB908AN-22-3 AC Blower Fans

  • 183mm x 190mm x 70mm Blower Fan 230 VAC Dual Ball Bearing 50CFM 40dBA 12" Wires
  • Jameco Part no.: 2380431
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OAB908AN-22-3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

$94.15 ea

100 ship on Oct. 5


# of units Price
5+ $94.15
20+ $86.95
100+ $81.95
1000+ $73.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

183mm x 190mm x 70mm Blower Fan 230 VAC Dual Ball Bearing 50CFM 40dBA 12" Wires

Features

  • Voltage Rating: 230 VAC
  • Height: 190mm
  • Width: 183mm
  • Depth: 70mm
  • Air Flow (CFM): 50
  • Bearing: Dual Ball
  • Current Rating: 261 mA
  • Power Rating: 60 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 40
  • Termination: 12" Wires
  • Product Type: 190mm x 183mm Blower Fan
  • Speed: 1000 rpm
  • Maximum Pressure: 1.1 in.
  • Additional Features: Aluminum Die Cast Shell, UL94V-0 Impeller
  • Motor Drive Type: Single Phase, Capacitor Induction, 2/4 Pole, Inner Rotor, Thermally Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the blower fan is designed to operate up to 1000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Height190mm
Width183mm
Depth70mm
Air Flow (CFM)50
BearingDual Ball
Current Rating261 mA
Agency ApprovalsUL, CUL
Noise (dBA)40
Termination12" Wires
Power Rating60 W
Product TypeAC Blower Fan
Speed1000 rpm
Maximum Pressure1.1 in.
Additional FeatureAluminum Die Cast Shell, UL94V-0 Impeller
Motor Drive TypeSingle Phase, Capacitor Induction, 2/4 Pole, Inner Rotor, Thermally Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;