Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OAM82AN-11-1WB AC Motors

  • AC Motor for 200mm Max Impeller 115VAC 33W 1500rpm
  • Jameco Part no.: 2378975
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OAM82AN-11-1WB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8501.10.6020
You May Also Like
HN-GH12-1632T-R-M HN-GH12-1632T-R-M
Jameco ReliaPro
$22.95
HNGH12-1926Y,GH35GMA-R HNGH12-1926Y,GH35GMA-R
Jameco ReliaPro
$24.95
GH27GM,HN-GH12-1045Y-R GH27GM,HN-GH12-1045Y-R
Jameco ReliaPro
$22.95
HNGH35GMB,HNGH121926Y-R HNGH35GMB,HNGH121926Y-R
Jameco ReliaPro
$23.95
GH12-1830Y-P-R GH12-1830Y-P-R
Jameco ReliaPro
$29.95
GH12-1641T-L-R GH12-1641T-L-R
Jameco ReliaPro
$24.95

$30.75 ea

100 ship on Oct. 5


# of units Price
10+ $30.75
50+ $28.45
250+ $26.75
1000+ $24.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

AC Motor for 200mm Max Impeller 115VAC 33W 1500rpm

Features

  • Product Type: Open Frame AC Motor
  • Bearing: Ball
  • Voltage Rating: 115 VAC
  • Power Rating: 33 W
  • Speed: 1500 rpm
  • Max Impeller Size: 200 mm (on center)
  • IP Rating: IP42
  • Size (mm): 48 x 99 x 82mm"

Overview

Open Frame Motors feature a shaded pole motor and are available in either 115V or 230V. They are available in a wattage range from 33W-120W and you have the ability to choose the proper propeller size for your application with a range from 154mm-300mm.

"

Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Motor Speed @ Max. Efficiency (RPM)1500
Current @ Max. Efficiency (mA)210
Gear RatioN/A
Gear Case Size (Diameter x Length) (inch)N/A
Motor Size (Diameter x Length) (inch)3.9 x 3.35
Shaft Diameter0.98 in.
Shaft Length0.787 in.
Terminal TypeWires
Shaft Style200mm Max Impeller


Report a problem
Suggest a product
Jameco Register
;