Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OAT615-IEC-DUAL Rack Thermal Management

  • 19x3.08 in 1 RU Fan Tray Horizontal Airflow 6 Universal AC Fans Dual Redundant PSU Cord with IEC320 C14 Plug
  • Jameco Part no.: 2379231
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OAT615-IEC-DUAL
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$383.95 ea

23 Weeks Lead Time


# of units Price
1+ $383.95
5+ $355.25
25+ $334.75
1000+ $299.55

Request Larger Quantity Quote

19x3.08 in, 1 RU Fan Tray, Horizontal Airflow, 6 Fans, Uni

Features

  • Product Type: Fan Tray
  • Size Code: 1 RU
  • Additional Features: 6 Fans, Horizontal Airflow
  • Bearing: Ball
  • Voltage Rating: 90 VAC to 264 VAC
  • Current Rating: 227-666 mA
  • Power Rating: 60 W
  • Air Flow: 132 CFM
  • Noise Level: 76 dBA
  • Color: Black
  • Width: 19 in., 483 mm
  • Height: 3.07 in., 78 mm
  • Depth: 1.75 in., 44.5 mm


Report a problem
Suggest a product
Specification Value
Product TypeFan Tray
Size Code1 RU
BearingBall
Additional Feature6 Fans, Horizontal Airflow
Voltage Rating90 VAC to 264 VAC
Current Rating227-666 mA
Power Rating60 W
Air Flow (CFM)132
Noise (dBA)76
ColorBlack
Width19 in., 483 mm
Height3.07 in., 78 mm
Depth1.75 in., 44.5 mm
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;