Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1225-24HB DC Brushless Fans

  • 120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires
  • Jameco Part no.: 2356599
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1225-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$17.55 ea

100 ship on Oct. 2


# of units Price
20+ $17.55
100+ $16.15
500+ $15.25
1000+ $13.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 25 mm
  • Air Flow (CFM): 120
  • Bearing: Ball
  • Current Rating: 320 mA
  • Power Rating: 7.7 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 42
  • Termination: 12" Wires
  • Speed: 3100 rpm

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate up to 3100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)120
BearingBall
Current Rating320 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)42
Termination12" Wires
Power Rating7.7 W
Product TypeDC Fan
Speed3100 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;