Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1238-24HB DC Brushless Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires
  • Jameco Part no.: 2356495
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1238-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$21.25 ea

100 ship on Oct. 2


# of units Price
15+ $21.25
75+ $19.65
375+ $18.55
1000+ $16.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 124.1
  • Bearing: Ball
  • Current Rating: 500 mA
  • Power Rating: 12 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 44.1
  • Termination: 12" Wires
  • Speed: 2895 rpm

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The

  • Bearing: Ball bearing system of the tube axial fan is designed to operate up to
  • Bearing: 2895 rpm.



    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24 VDC
    Height120 mm
    Width120 mm
    Depth38 mm
    Air Flow (CFM)124.1
    BearingBall
    Current Rating500 mA
    Agency ApprovalsUL, CUL, TUV, CE, UKCA
    Noise (dBA)44.1
    Termination12" Wires
    Power Rating12 W
    Product TypeDC Fan
    Speed2895 rpm
    IP RatingN/A
    Maximum PressureN/A
    Additional FeatureN/A
    Motor Drive TypeN/A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;