Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD1238AP-24HTB DC Brushless Fans

  • 120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 140CFM 48dBA Terminals
  • Jameco Part no.: 2376287
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD1238AP-24HTB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$33.65 ea

100 ship on Sep. 29


# of units Price
10+ $33.65
50+ $30.95
250+ $29.25
1000+ $26.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 140CFM 48dBA Terminals

Features

  • Voltage Rating: 24 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 140
  • Bearing: Ball
  • Current Rating: 430 mA
  • Power Rating: 10.32 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 48
  • Termination: Terminals
  • Product Type: 120mm x 120mm DC Fan
  • Speed: 3600 rpm
  • Maximum Pressure: 0.48 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3600 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)140
BearingBall
Current Rating430 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)48
TerminationTerminals
Power Rating10.32 W
Product TypeDC Fan
Speed3600 rpm
IP RatingN/A
Maximum Pressure0.48 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;