Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD127AP-24LB DC Brushless Fans

  • 127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 86CFM 30dBA 12" Wires
  • Jameco Part no.: 2376895
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD127AP-24LB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$40.15 ea

23 Weeks Lead Time


# of units Price
500+ $40.15
1000+ $33.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

127 mm x 127 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 86CFM 30dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 127 mm
  • Width: 127 mm
  • Depth: 38.5 mm
  • Air Flow (CFM): 86
  • Bearing: Ball
  • Current Rating: 150 mA
  • Power Rating: 3.6 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30
  • Termination: 12" Wires
  • Product Type: 127mm x 127mm DC Fan
  • Speed: 1900 rpm
  • Maximum Pressure: 0.23 in.
  • Additional Features: PBT Frame, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 1900 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height127 mm
Width127 mm
Depth38.5 mm
Air Flow (CFM)86
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)30
Termination12" Wires
Power Rating3.6 W
Product TypeDC Fan
Speed1900 rpm
IP RatingN/A
Maximum Pressure0.23 in.
Additional FeaturePBT Frame, PBT Impeller
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;