Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD172SAP-24HB DC Brushless Fans

  • 172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
  • Jameco Part no.: 2377191
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD172SAP-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$88.15 ea

100 ship on Oct. 5


# of units Price
5+ $88.15
20+ $81.55
100+ $76.85
1000+ $68.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 152 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 235
  • Bearing: Ball
  • Current Rating: 970 mA
  • Power Rating: 23.28 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 52
  • Termination: 12" Wires
  • Product Type: 172mm x 152mm DC Fan
  • Speed: 3200 rpm
  • Maximum Pressure: 0.77 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Impedance Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3200 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height152 mm
Width172 mm
Depth51 mm
Air Flow (CFM)235
BearingBall
Current Rating970 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)52
Termination12" Wires
Power Rating23.28 W
Product TypeDC Fan
Speed3200 rpm
IP RatingN/A
Maximum Pressure0.77 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Impedance Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;