Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD172SAP-24HHB10AZ DC Brushless Fans

  • 172mm x 150mm x 51mm Reversible Flow 24 VDC Fan Ball Bearings 310CFM 60dBA 12"Wires Tach Output and PWM
  • Jameco Part no.: 2377295
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD172SAP-24HHB10AZ
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$97.25 ea

100 ship on Sep. 29


# of units Price
5+ $97.25
20+ $89.95
100+ $84.85
1000+ $75.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

172 mm x 150 mm x 51 mm Tube Axial Fan 24 VDC Dual Ball Bearing 310CFM 60dBA 12" Wires (4)

Features

  • Voltage Rating: 24 VDC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 310
  • Bearing: Dual Ball
  • Current Rating: 970 mA
  • Power Rating: 23.28 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 60
  • Termination: 12" Wires (4)
  • Product Type: 172mm x 150mm DC Fan
  • Speed: 3950 rpm
  • Maximum Pressure: 1.28/0.9 in.
  • Additional Features: Reversible Flow, PWM Speed Control, Tach Output
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 3950 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)310
BearingDual Ball
Current Rating970 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)60
Termination12" Wires (4)
Power Rating23.28 W
Product TypeDC Fan
Speed3950 rpm
IP RatingN/A
Maximum Pressure1.28/0.9 in.
Additional FeatureReversible Flow, PWM Speed Control, Tach Output
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;