Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD172SAP-24HHBIP68 DC Brushless Fans

  • 172 mm x 150 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 300CFM 57dBA 12" Wires
  • Jameco Part no.: 2377327
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD172SAP-24HHBIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$96.75 ea

23 Weeks Lead Time


# of units Price
300+ $96.75
1000+ $81.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

172 mm x 150 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 300CFM 57dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 300
  • Bearing: Ball
  • Current Rating: 2100 mA
  • Power Rating: 50.4 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 57
  • Termination: 12" Wires
  • Product Type: 172mm x 150mm DC Fan
  • Speed: 3900 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.98 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3900 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)300
BearingBall
Current Rating2100 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)57
Termination12" Wires
Power Rating50.4 W
Product TypeDC Fan
Speed3900 rpm
IP RatingIP68
Maximum Pressure0.98 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;