Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD180APL-24HB DC Brushless Fans

  • 180 mm x 180 mm x 65 mm Tube Axial Fan 24 VDC Ball Bearing 460CFM 63.2dBA 12" Wires
  • Jameco Part no.: 2377503
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD180APL-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$135.35 ea

100 ship on Oct. 2


# of units Price
3+ $135.35
15+ $125.15
75+ $117.95
1000+ $105.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

180 mm x 180 mm x 65 mm Tube Axial Fan 24 VDC Ball Bearing 460CFM 63.2dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 180 mm
  • Width: 180 mm
  • Depth: 65 mm
  • Air Flow (CFM): 460
  • Bearing: Ball
  • Current Rating: 2500 mA
  • Power Rating: 60 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 63.2
  • Termination: 12" Wires
  • Product Type: 180mm x 180mm DC Fan
  • Speed: 3375 rpm
  • Maximum Pressure: 1.1 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Restart, Rotor Lock, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3375 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height180 mm
Width180 mm
Depth65 mm
Air Flow (CFM)460
BearingBall
Current Rating2500 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)63.2
Termination12" Wires
Power Rating60 W
Product TypeDC Fan
Speed3375 rpm
IP RatingN/A
Maximum Pressure1.1 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller
Motor Drive TypeBrushless DC, Auto Restart, Rotor Lock, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;