Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD254AP-24LB DC Brushless Fans

  • 254 mm x 254 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 550CFM 39.4dBA 11" Wires
  • Jameco Part no.: 2377783
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD254AP-24LB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$142.45 ea

100 ship on Oct. 2


# of units Price
3+ $142.45
15+ $131.75
75+ $124.15
1000+ $111.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

254 mm x 254 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 550CFM 39.4dBA 11" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 254 mm
  • Width: 254 mm
  • Depth: 89 mm
  • Air Flow (CFM): 550
  • Bearing: Ball
  • Current Rating: 1200 mA
  • Power Rating: 29 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 39.4
  • Termination: 11" Wires
  • Product Type: 254mm x 254mm DC Fan
  • Speed: 1650 rpm
  • Maximum Pressure: 0.37 in.
  • Additional Features: Die Cast Aluminum Frame Black, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 1650 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height254 mm
Width254 mm
Depth89 mm
Air Flow (CFM)550
BearingBall
Current Rating1200 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)39.4
Termination11" Wires
Power Rating29 W
Product TypeDC Fan
Speed1650 rpm
IP RatingN/A
Maximum Pressure0.37 in.
Additional FeatureDie Cast Aluminum Frame Black, PBT Impeller
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;