Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD280AN-24HTB DC Brushless Fans

  • 280 mm x 280 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 1200CFM 72dBA Terminals
  • Jameco Part no.: 2377967
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD280AN-24HTB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$281.75 ea

23 Weeks Lead Time


# of units Price
12+ $281.75
60+ $270.45
300+ $259.95
1000+ $235.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

280 mm x 280 mm x 89 mm Tube Axial Fan 24 VDC Ball Bearing 1200CFM 72dBA Terminals

Features

  • Voltage Rating: 24 VDC
  • Height: 280 mm
  • Width: 280 mm
  • Depth: 89 mm
  • Air Flow (CFM): 1200
  • Bearing: Ball
  • Current Rating: 4330 mA
  • Power Rating: 105 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 72
  • Termination: Terminals
  • Product Type: 280mm x 280mm DC Fan
  • Speed: 2550 rpm
  • Maximum Pressure: 0.9 in.
  • Additional Features: Die Cast Aluminum Frame, PBT Impeller
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2550 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height280 mm
Width280 mm
Depth89 mm
Air Flow (CFM)1200
BearingBall
Current Rating4330 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)72
TerminationTerminals
Power Rating105 W
Product TypeDC Fan
Speed2550 rpm
IP RatingN/A
Maximum Pressure0.9 in.
Additional FeatureDie Cast Aluminum Frame, PBT Impeller
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;