Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD4006-05HSS DC Brushless Fans

  • 40 mm x 40 mm x 6 mm Tube Axial Fan 5 VDC Sealed Sleeve Bearing 5.4CFM 30.5dBA 12" Wires
  • Jameco Part no.: 2371951
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD4006-05HSS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00

$7.15 ea

23 Weeks Lead Time


# of units Price
500+ $7.15
1000+ $5.99

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

40 mm x 40 mm x 6 mm Tube Axial Fan 5 VDC Sealed Sleeve Bearing 5.4CFM 30.5dBA 12" Wires

Features

  • Voltage Rating: 5 VDC
  • Height: 40 mm
  • Width: 40 mm
  • Depth: 6 mm
  • Air Flow (CFM): 5.4
  • Bearing: Sealed Sleeve
  • Current Rating: 120 mA
  • Power Rating: 0.6 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30.5
  • Termination: 12" Wires
  • Product Type: 40mm x 40mm DC Fan
  • Speed: 6300 rpm
  • Maximum Pressure: 0.08 in.

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The

  • Bearing: Sealed Sleeve bearing system of the tube axial fan is designed to operate up to
  • Bearing: 6300 rpm.



    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating5 VDC
    Height40 mm
    Width40 mm
    Depth6 mm
    Air Flow (CFM)5.4
    BearingSealed Sleeve
    Current Rating120 mA
    Agency ApprovalsUL, CUL, TUV, CE, UKCA
    Noise (dBA)30.5
    Termination12" Wires
    Power Rating0.6 W
    Product TypeDC Fan
    Speed6300 rpm
    IP RatingN/A
    Maximum Pressure0.08 in.
    Additional FeatureN/A
    Motor Drive TypeN/A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;