Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD4010-24HB DC Brushless Fans

  • 40x40x10.5mm Tubeaxial Fan 24 VDC Brushless Ball Bearing 12" Wires 9.2 CFM
  • Jameco Part no.: 2356447
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD4010-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$10.15 ea

100 ship on Sep. 29


# of units Price
30+ $10.15
120+ $9.35
480+ $8.85
1000+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

40x40x10.5mm Tubeaxial Fan 24 VDC Brushless Ball Bearing 12" Wires 9.2 CFM

Features

  • Voltage Rating: 24 VDC
  • Length: 40 mm
  • Width: 40 mm
  • Height: 10.5 mm
  • Air Flow (CFM): 9.2
  • Bearing: Ball
  • Current Rating: 80 mA
  • Power Rating: 1.45 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 33.4
  • Connection (Leads): 12" Wires
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height40 mm
Width40 mm
Depth10.5 mm
Air Flow (CFM)9.2
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)33.4
Termination12" Wires
Power Rating1.45 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;