Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD4010-24HB02A DC Brushless Fans

  • 40 mm x 40 mm x 10.5 mm Tube Axial Fan 24 VDC Ball Bearing 9.2CFM 33.4dBA 12" Wires with Alarm
  • Jameco Part no.: 2372087
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD4010-24HB02A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$12.85 ea

100 ship on Oct. 5


# of units Price
25+ $12.85
100+ $11.95
500+ $11.25
1000+ $10.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

40 mm x 40 mm x 10.5 mm Tube Axial Fan 24 VDC Ball Bearing 9.2CFM 33.4dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 40 mm
  • Width: 40 mm
  • Depth: 10.5 mm
  • Air Flow (CFM): 9.2
  • Bearing: Ball
  • Current Rating: 60 mA
  • Power Rating: 1.44 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 33.4
  • Termination: 12" Wires
  • Product Type: 40mm x 40mm DC Fan
  • Speed: 8000 rpm
  • Maximum Pressure: 0.2 in.
  • Additional Features: Open Collector Alarm Output
  • Motor Drive Type: Brushless DC, Auto Restart, Impedance Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 8000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height40 mm
Width40 mm
Depth10.5 mm
Air Flow (CFM)9.2
BearingBall
Current Rating60 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)33.4
Termination12" Wires
Power Rating1.44 W
Product TypeDC Fan
Speed8000 rpm
IP RatingN/A
Maximum Pressure0.2 in.
Additional FeatureOpen Collector Alarm Output
Motor Drive TypeBrushless DC, Auto Restart, Impedance Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;