Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD4020-05MB01A DC Brushless Fans

  • 40 mm x 40 mm x 20 mm Tube Axial Fan 5 VDC Ball Bearing 7.5CFM 30.3dBA 12" Wires Tach
  • Jameco Part no.: 2372271
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD4020-05MB01A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00

$12.15 ea

23 Weeks Lead Time


# of units Price
500+ $12.15
1000+ $10.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

40 mm x 40 mm x 20 mm Tube Axial Fan 5 VDC Ball Bearing 7.5CFM 30.3dBA 12" Wires (3)

Features

  • Voltage Rating: 5 VDC
  • Height: 40 mm
  • Width: 40 mm
  • Depth: 20 mm
  • Air Flow (CFM): 7.5
  • Bearing: Ball
  • Current Rating: 200 mA
  • Power Rating: 1 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30.3
  • Termination: 12" Wires (3)
  • Product Type: 40mm x 40mm DC Fan
  • Speed: 6475 rpm
  • Maximum Pressure: 0.17 in.
  • Additional Features: Open Collector Tach Output
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 6475 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)7.5
BearingBall
Current Rating200 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)30.3
Termination12" Wires (3)
Power Rating1 W
Product TypeDC Fan
Speed6475 rpm
IP RatingN/A
Maximum Pressure0.17 in.
Additional FeatureOpen Collector Tach Output
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;