Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD5010-05MB DC Brushless Fans

  • 50 mm x 50 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 10.8CFM 30.2dBA 12" Wires
  • Jameco Part no.: 2372879
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD5010-05MB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD0405HB-G73 AD0405HB-G73
ADDA Corporation
$5.00
AD2005LX-G70 AD2005LX-G70
ADDA Corporation
$8.00
AG06005LB257203 AG06005LB257203
ADDA Corporation
$7.00
AD06005MB10A000 AD06005MB10A000
ADDA Corporation
$9.00
AG06005HB159101 AG06005HB159101
ADDA Corporation
$7.00
AD0405HB-G70(TS) AD0405HB-G70(TS)
ADDA Corporation
$5.00

$10.15 ea

100 ship on Oct. 2


# of units Price
30+ $10.15
120+ $9.35
480+ $8.85
1000+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

50 mm x 50 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 10.8CFM 30.2dBA 12" Wires

Features

  • Voltage Rating: 5 VDC
  • Height: 50 mm
  • Width: 50 mm
  • Depth: 10.5 mm
  • Air Flow (CFM): 10.8
  • Bearing: Ball
  • Current Rating: 210 mA
  • Power Rating: 1.05 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30.2
  • Termination: 12" Wires
  • Product Type: 50mm x 50mm DC Fan
  • Speed: 5475 rpm
  • Maximum Pressure: 0.14 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 5475 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height50 mm
Width50 mm
Depth10.5 mm
Air Flow (CFM)10.8
BearingBall
Current Rating210 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)30.2
Termination12" Wires
Power Rating1.05 W
Product TypeDC Fan
Speed5475 rpm
IP RatingN/A
Maximum Pressure0.14 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;