Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD6010-24LB DC Brushless Fans

  • 60 mm x 60 mm x 10.5 mm Tube Axial Fan 24 VDC Ball Bearing 14.3CFM 28.1dBA 12" Wires Tach
  • Jameco Part no.: 2373135
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD6010-24LB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$10.15 ea

23 Weeks Lead Time


# of units Price
500+ $10.15
1000+ $8.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

60 mm x 60 mm x 10.5 mm Tube Axial Fan 24 VDC Ball Bearing 14.3CFM 28.1dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 10.5 mm
  • Air Flow (CFM): 14.3
  • Bearing: Ball
  • Current Rating: 70 mA
  • Power Rating: 1.6 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 28.1
  • Termination: 12" Wires
  • Product Type: 60mm x 60mm DC Fan
  • Speed: 3500 rpm
  • Maximum Pressure: 0.08 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3500 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth10.5 mm
Air Flow (CFM)14.3
BearingBall
Current Rating70 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)28.1
Termination12" Wires (3)
Power Rating1.6 W
Product TypeDC Fan
Speed3500 rpm
IP RatingN/A
Maximum Pressure0.08 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;