Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD6020-24HB DC Brushless Fans

  • 60x60x20mm Tubeaxial Fan 24 VDC Brushless 12" Wires 22.8 CFM
  • Jameco Part no.: 2356463
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD6020-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$10.15 ea

100 ship on Oct. 2


# of units Price
30+ $10.15
120+ $9.35
480+ $8.85
1000+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

60x60x20mm Tubeaxial Fan 24 VDC Brushless 12" Wires 22.8 CFM

Features

  • Voltage Rating: 24 VDC
  • Length: 60 mm
  • Width: 60 mm
  • Height: 20 mm
  • Air Flow (CFM): 22.8
  • Bearing: Ball
  • Current Rating: 150 mA
  • Power Rating: 3.6 W
  • Agency Approvals: UL, CUL, CSA, TUV, CE
  • Noise (dBA): 33.4
  • Connection (Leads): 12" Wires
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth20 mm
Air Flow (CFM)22.8
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CUL, CSA, TUV, CE
Noise (dBA)33.4
Termination12" Wires
Power Rating3.6 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;