Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD6025-24HBIP68 DC Brushless Fans

  • 60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires IP68
  • Jameco Part no.: 2373567
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD6025-24HBIP68
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$14.75 ea

100 ship on Oct. 5


# of units Price
25+ $14.75
100+ $13.65
500+ $12.85
1000+ $11.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 25 mm
  • Air Flow (CFM): 25
  • Bearing: Ball
  • Current Rating: 120 mA
  • Power Rating: 2.8 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 30
  • Termination: 12" Wires
  • Product Type: 60mm x 60mm DC Fan
  • Speed: 3975 rpm
  • IP Rating: IP68
  • Maximum Pressure: 0.22 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected, IP68

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3975 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)25
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)30
Termination12" Wires
Power Rating2.8 W
Product TypeDC Fan
Speed3975 rpm
IP RatingIP68
Maximum Pressure0.22 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected, IP68
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;