Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8025-24HB DC Brushless Fans

  • 80x80x25mm Tubeaxial Fan 24 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
  • Jameco Part no.: 2356439
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8025-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$10.15 ea

100 ship on Oct. 2


# of units Price
30+ $10.15
120+ $9.35
480+ $8.85
1000+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

80mm x 80mm x 25mm Tubeaxial Fan 24 VDC Brushless 12" Wires 40.1 CFM

Features

  • Voltage Rating: 24 VDC
  • Length: 80 mm
  • Width: 80 mm
  • Height: 25 mm
  • Air Flow (CFM): 40.1
  • Bearing: Ball
  • Current Rating: 120 mA
  • Power Rating: 2.9 W
  • Agency Approvals: UL, CUL, CSA, TUV, CE
  • Noise (dBA): 33
  • Connection (Leads): 12" Wires
  • Product Type: Fan
  • Rated Speed: 3300 rpm


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)40.1
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)33
Termination12" Wires
Power Rating2.9 W
Product TypeDC Fan
Speed3300 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;