Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8025-24HB01A DC Brushless Fans

  • 80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
  • Jameco Part no.: 2374151
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8025-24HB01A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

$12.85 ea

100 ship on Oct. 5


# of units Price
25+ $12.85
100+ $11.95
500+ $11.25
1000+ $10.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires (3)

Features

  • Voltage Rating: 24 VDC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 25 mm
  • Air Flow (CFM): 40.1
  • Bearing: Ball
  • Current Rating: 120 mA
  • Power Rating: 2.88 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 33
  • Termination: 12" Wires (3)
  • Product Type: 80mm x 80mm DC Fan
  • Speed: 3300 rpm
  • Maximum Pressure: 0.23 in.
  • Additional Features: Open Collector Tach Output
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 3300 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)40.1
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33
Termination12" Wires (3)
Power Rating2.88 W
Product TypeDC Fan
Speed3300 rpm
IP RatingN/A
Maximum Pressure0.23 in.
Additional FeatureOpen Collector Tach Output
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;