Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans ODB1232-24LB DC Brushless Fans and Blowers

  • 120 mm x 120 mm x 32 mm Blower Fan 24 VDC Ball Bearing 23.7CFM 49dBA 12" Wires
  • Jameco Part no.: 2380727
  • Manufacturer: Orion Fans
  • Manufacturer p/n: ODB1232-24LB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

$21.35 ea

23 Weeks Lead Time


# of units Price
500+ $21.35
1000+ $18.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

120 mm x 120 mm x 32 mm Blower Fan 24 VDC Ball Bearing 23.7CFM 49dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 32 mm
  • Air Flow (CFM): 23.7
  • Bearing: Ball
  • Current Rating: 13 mA
  • Power Rating: 0.3 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 49
  • Termination: 12" Wires
  • Product Type: 120 mm x 120 mm Blower Fan
  • Speed: 2100 rpm
  • Maximum Pressure: 0.5 in.
  • Motor Drive Type: Brushless DC, Auto Restart, IC Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the blower fan is designed to operate up to 2100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth32 mm
Air Flow (CFM)23.7
BearingBall
Current Rating13 mA
Agency ApprovalsUL, CUL
Noise (dBA)49
Termination12" Wires
Power Rating0.3 W
Product TypeDC Blower Fan
Speed2100 rpm
Maximum Pressure0.5 in.
Motor Drive TypeBrushless DC, Auto Restart, IC Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;