Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans ODB600-48MB DC Brushless Fans and Blowers

  • 120.5 mm x 120.5 mm x 33 mm Blower Fan 48 VDC Ball Bearing 22CFM 41.8dBA 12" Wires
  • Jameco Part no.: 2380599
  • Manufacturer: Orion Fans
  • Manufacturer p/n: ODB600-48MB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

$26.95 ea

100 ship on Sep. 29


# of units Price
12+ $26.95
60+ $24.95
300+ $23.45
1000+ $21.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

120.5 mm x 120.5 mm x 33 mm Blower Fan 48 VDC Ball Bearing 22CFM 41.8dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 120.5 mm
  • Width: 120.5 mm
  • Depth: 33 mm
  • Air Flow (CFM): 22
  • Bearing: Ball
  • Current Rating: 120 mA
  • Power Rating: 5.76 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 41.8
  • Termination: 12" Wires
  • Product Type: 120.5 mm x 120.5 mm Blower Fan
  • Speed: 2275 rpm
  • Maximum Pressure: 0.42 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the blower fan is designed to operate up to 2275 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height120.5 mm
Width120.5 mm
Depth33 mm
Air Flow (CFM)22
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)41.8
Termination12" Wires
Power Rating5.76 W
Product TypeDC Blower Fan
Speed2275 rpm
Maximum Pressure0.42 in.
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;