Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans ODB6015-12HHB10A DC Brushless Fans and Blowers

  • 60 mm x 60 mm x 15 mm Blower Fan 12 VDC Ball Bearing 6.9CFM 46.2dBA 12" Wires Tach Output and PWM
  • Jameco Part no.: 2380487
  • Manufacturer: Orion Fans
  • Manufacturer p/n: ODB6015-12HHB10A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

$14.85 ea

100 ship on Oct. 2


# of units Price
25+ $14.85
100+ $13.75
500+ $12.95
1000+ $11.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

60 mm x 60 mm x 15 mm Blower Fan 12 VDC Ball Bearing 6.9CFM 46.2dBA 12" Wires (4)

Features

  • Voltage Rating: 12 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 15 mm
  • Air Flow (CFM): 6.9
  • Bearing: Ball
  • Current Rating: 320 mA
  • Power Rating: 3.84 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 46.2
  • Termination: 12" Wires (4)
  • Product Type: 60 mm x 60 mm Blower Fan
  • Speed: 5000 rpm
  • Maximum Pressure: 0.8 in.
  • Additional Features: Open Collector Tach Output, PWM Output
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the blower fan is designed to operate up to 5000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth15 mm
Air Flow (CFM)6.9
BearingBall
Current Rating320 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)46.2
Termination12" Wires (4)
Power Rating3.84 W
Product TypeDC Blower Fan
Speed5000 rpm
Maximum Pressure0.8 in.
Additional FeatureOpen Collector Tach Output, PWM Output
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Electronically Protected, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;