Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans ODB7530-24HB DC Brushless Fans and Blowers

  • 75 mm x 75 mm x 30 mm Blower Fan 24 VDC Ball Bearing 13.8CFM 41.7dBA 12" Wires
  • Jameco Part no.: 2380503
  • Manufacturer: Orion Fans
  • Manufacturer p/n: ODB7530-24HB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6560
You May Also Like
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
$12.95
ODB9733-24HB ODB9733-24HB
Orion Fans
$10.00
FAL5F24LH FAL5F24LH
NMB Technologies
$9.00
09533GA-24M-AT-00 09533GA-24M-AT-00
NMB Technologies
$7.00
AD7524MB AD7524MB
ADDA Corporation
$7.00
AB07512MB300100 AB07512MB300100
ADDA Corporation
$12.00

$20.95 ea

100 ship on Sep. 29


# of units Price
15+ $20.95
75+ $19.35
375+ $18.25
1000+ $16.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

75 mm x 75 mm x 30 mm Blower Fan 24 VDC Ball Bearing 13.8CFM 41.7dBA 12" Wires

Features

  • Voltage Rating: 24 VDC
  • Height: 75 mm
  • Width: 75 mm
  • Depth: 30 mm
  • Air Flow (CFM): 13.8
  • Bearing: Ball
  • Current Rating: 200 mA
  • Power Rating: 4.8 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 41.7
  • Termination: 12" Wires
  • Product Type: 75 mm x 75 mm Blower Fan
  • Speed: 3400 rpm
  • Maximum Pressure: 0.56 in.
  • Motor Drive Type: Brushless DC, IC Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the blower fan is designed to operate up to 3400 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)13.8
BearingBall
Current Rating200 mA
Agency ApprovalsUL, CUL
Noise (dBA)41.7
Termination12" Wires
Power Rating4.8 W
Product TypeDC Blower Fan
Speed3400 rpm
Maximum Pressure0.56 in.
Motor Drive TypeBrushless DC, IC Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;