Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans ODT304S Rack Thermal Management

  • 19x14 in 1 RU Fan Tray Vertical Airflow 3 Fans 48VDC
  • Jameco Part no.: 2379335
  • Manufacturer: Orion Fans
  • Manufacturer p/n: ODT304S
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$241.85 ea

100 ship on Oct. 5


# of units Price
2+ $241.85
10+ $223.75
50+ $210.85
1000+ $188.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

19x14 in, 1 RU Fan Tray, Vertical Airflow, 3 Fans, 48VDC

Features

  • Product Type: Fan Tray
  • Size Code: 1 RU
  • Additional Features: 3 Fans, Vertical Airflow
  • Bearing: Ball
  • Voltage Rating: 48 VDC
  • Current Rating: 875 mA
  • Power Rating: 42 W
  • Air Flow: 372.3 CFM
  • Noise Level: 50.1 dBA
  • Color: Black
  • Width: 19 in., 483 mm
  • Height: 14 in., 356 mm
  • Depth: 1.75 in., 44.5 mm


Report a problem
Suggest a product
Specification Value
Product TypeFan Tray
Size Code1 RU
BearingBall
Additional Feature3 Fans, Vertical Airflow
Voltage Rating48 VDC
Current Rating875 mA
Power Rating42 W
Air Flow (CFM)372.3
Noise (dBA)50.1
ColorBlack
Width19 in., 483 mm
Height14 in., 356 mm
Depth1.75 in., 44.5 mm
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;