Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

On Shore Technology OSTOQ037151 Screw Terminal Blocks

  • Terminal Block Header 0.197 Inch Pitch 3 Position Right Angle Male
  • Jameco Part no.: 2300391
  • Manufacturer: On Shore Technology
  • Manufacturer p/n: OSTOQ037151
  • HTS code: 8536.90.4000
You May Also Like
DT128V3P-R DT128V3P-R
Dinkle
$0.69
TERM BLK-R TERM BLK-R
Jameco ValuePro
$0.69
OSTTA024163 OSTTA024163
On Shore Technology
$0.79
OSTTA034163 OSTTA034163
On Shore Technology
$0.89
EK500V-02P-R EK500V-02P-R
Dinkle
$0.69
EK500A-03P-R EK500A-03P-R
Dinkle
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request Larger Quantity Quote

Terminal Block Header 0.197 Inch Pitch 3 Position Right Angle Male

Specifications

  • Number of poles: 3
  • Voltage rating: 300 Volt
  • Current rating: 15 Amp
  • Pitch: 0.197" (5.00mm)
  • Insulation withstanding voltage: AC 1600 volt min
  • Insulation resistance: 1000MΩ
  • Operating temperature: -40°C to +115°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderMale
Number of Positions3
DescriptionHeader
Current Rating15 A
Voltage Rating300 VAC
Top TerminationHeader, male pins, shrouded
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins


Report a problem
Suggest a product
Jameco Register
;