*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $0.85 |
| 10+ | $0.65 |
| 100+ | $0.45 |
| 500+ | $0.35 |
| 1000+ | $0.32 |
| Specification | Value |
|---|---|
| Pitch | 0.197 in., 5 mm |
| Gender | Female |
| Number of Positions | 2 |
| Description | Header |
| Current Rating | 15 A |
| Voltage Rating | 300 VAC |
| Top Termination | Screw, Leaf Spring, Wire Guard |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Contact Plating | Zinc |
| Bottom Termination | PC Pins |
| Wire Gauge (AWG) | 14-22 |
| Contact Material | Brass/Steel |
| Housing Material | Thermoplastic |
| Housing Color | Blue |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 105°C |
| Depth | 13.6 mm |
| Manufacturer Series | OSTTH |
| Height | 11 mm |
| Length | 10.7 mm |