Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

On Shore Technology OSTTH030160 Screw Terminal Blocks

  • Terminal Block Header 3 Position Top Screw 5mm Straight Cable Mount 15A
  • Jameco Part no.: 164806
  • Manufacturer: On Shore Technology
  • Manufacturer p/n: OSTTH030160
  • HTS code: 8536.90.4000
You May Also Like
DT128V3P-R DT128V3P-R
Dinkle
$0.69
TERM BLK-R TERM BLK-R
Jameco ValuePro
$0.69
OSTTA024163 OSTTA024163
On Shore Technology
$0.79
OSTTA034163 OSTTA034163
On Shore Technology
$0.89
EK500V-02P-R EK500V-02P-R
Dinkle
$0.69
EK500A-03P-R EK500A-03P-R
Dinkle
$0.69

$1.15 ea

450 In Stock
More Available – 2 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $1.15
10+ $1.05
100+ $0.65
500+ $0.59
1000+ $0.49

Request Larger Quantity Quote

0.197" 3 Position Connector Terminal Block Header

Features

  • Pitch: 0.197in
  • Wire Range: 14-22 AWG
  • Current: 15A
  • Voltage: 300V
  • Top screw


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderFemale
Number of Positions3
DescriptionHeader
Current Rating15 A
Voltage Rating300 VAC
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationStraight
MountingCable Mount
Number of Rows1
Contact PlatingZinc
Bottom TerminationPC Pins
Wire Gauge (AWG)14-22
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth13.6 mm
Manufacturer SeriesOSTTH
Height11 mm
Length15.7 mm


Report a problem
Suggest a product
Jameco Register
;