*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1.09 |
| 10+ | $0.99 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| 500+ | $0.59 |
| Specification | Value |
|---|---|
| Pitch | 0.200 in., 5.08 mm |
| Gender | Female |
| Number of Positions | 2 |
| Description | Header |
| Current Rating | 20 A |
| Voltage Rating | 300 VAC |
| Top Termination | Screw, Leaf Spring, Wire Guard |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Contact Plating | Tin/Zinc |
| Bottom Termination | PC Pins |
| Wire Gauge (AWG) | 12-24 |
| Contact Material | Brass/Steel |
| Housing Material | Thermoplastic |
| Housing Color | Green |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 105°C |
| Depth | 18.2 mm |
| Manufacturer Series | OSTTJ |
| Height | 15.1 mm |
| Length | 10.16 mm |