Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

On Shore Technology OSTTJ047150 Screw Terminal Blocks

  • Terminal Block Plug 0.197 Inch Pitch 4 Position Top Screw Right Angle Female
  • Jameco Part no.: 2300423
  • Manufacturer: On Shore Technology
  • Manufacturer p/n: OSTTJ047150
  • HTS code: 8536.90.4000
You May Also Like
DT128V3P-R DT128V3P-R
Dinkle
$0.69
TERM BLK-R TERM BLK-R
Jameco ValuePro
$0.69
OSTTA024163 OSTTA024163
On Shore Technology
$0.79
OSTTA034163 OSTTA034163
On Shore Technology
$0.89
EK500V-02P-R EK500V-02P-R
Dinkle
$0.69
EK500A-03P-R EK500A-03P-R
Dinkle
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.49
10+ $1.25

Request Larger Quantity Quote

Terminal Block Plug 0.197 Inch Pitch 4 Position Top Screw Right Angle Female

Specifications

  • Number of poles: 4
  • Voltage rating: 300 Volt
  • Current rating: 15 Amp
  • Wire range (AWG): 30-12
  • Tightening Torque: 5.0 Kgf-cm
  • Pitch: 0.197" (5.00mm)
  • Screw: M3
  • Wire strip length: 7-8mm
  • Insulation withstanding voltage: AC 1600 volt min
  • Insulation resistance: 1000MΩ
  • Operating temperature: -40°C to +115°C
  • Safety approval: UL


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderFemale
Number of Positions4
DescriptionPlug
Current Rating15 A
Voltage Rating300 VAC
Top TerminationScrew
Body OrientationStraight
MountingCable Mount
Number of Rows1


Report a problem
Suggest a product
Jameco Register
;