Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

On Shore Technology OSTVN06A150 Screw Terminal Blocks

  • 6 Position Wire to Board Terminal Block Horizontal with Board 0.1" (2.54mm) Through Hole
  • Jameco Part no.: 2319647
  • Manufacturer: On Shore Technology
  • Manufacturer p/n: OSTVN06A150
  • HTS code: 8536.90.4000
You May Also Like
DT128V3P-R DT128V3P-R
Dinkle
$0.69
TERM BLK-R TERM BLK-R
Jameco ValuePro
$0.69
OSTTA024163 OSTTA024163
On Shore Technology
$0.79
OSTTA034163 OSTTA034163
On Shore Technology
$0.89
EK500V-02P-R EK500V-02P-R
Dinkle
$0.69
EK500A-03P-R EK500A-03P-R
Dinkle
$0.69

$1.49 ea

146 In Stock
More Available – 10 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.95

Request Larger Quantity Quote

6 Position Wire to Board Terminal Block Horizontal with Board 0.1" (2.54mm) Through Hole

Specifications

  • Series: OSTVN
  • Positions Per Level: 6
  • Pitch: 0.1" (2.54 mm)
  • Mating Orientation: Horizontal with Board
  • Wire Gauge: 20-30 AWG
  • Mounting Type: Through Hole
  • Wire Termination: Screw - Rising Cage Clamp
  • Color: Green
  • Operating Temperature: -30°C to 105°C
  • Housing Material: Thermoplastic
  • Contact Material - Plating: Brass
  • Clamp Material - Plating: Brass
  • Screw Material - Plating: Steel - Zinc Plated
  • Torque - Screw: 0.15 Nm (1.3 Lb-In)
  • Screw Thread: M1.6
  • Number of Levels: 1
  • Current: 6 A
  • Voltage: 125 V


Report a problem
Suggest a product
Specification Value
Pitch0.100 in., 2.54 mm
GenderFemale
Number of Positions6
DescriptionHeader
Current Rating6 A
Voltage Rating125 VAC
Top TerminationScrew, Rising Cage Clamp
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingBrass
Bottom TerminationPC Pins
Wire Gauge (AWG)20-30
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product
Jameco Register
;