$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $31.40 |
| 5+ | $29.90 |
| 10+ | $28.50 |
| 20+ | $27.70 |
| Specification | Value |
|---|---|
| Output Voltage | 54 VDC |
| Output Current | 1.12 A |
| Power Rating | 60.48 W |
| AC Power Cord | INCLUDED |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | CB, CE, EN, EAC |
| Maximum Input Current | 1.2 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 5.12 in. |
| Width | 2.09 in. |
| Height | 1.38 in. |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -35°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 54 VDC |
| Output Current (Channel 1) | 1.12 A |
| Manufacturer Series | OWA-60 |
| IP Rating | IP67 |
| Compliance | Compliance Docs |