Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

CyberCrawler Robot Kit (Assembly Required)

  • Jameco Part no.: 2319127
  • Manufacturer: OWI Incorporated
  • Manufacturer p/n: OWI-995
  • HTS code: 9503.00.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
28132(SERIAL) 28132(SERIAL)
Parallax
$389.00
28832 28832
Parallax
$295.00
28124 28124
Parallax
$143.95
130-35000 130-35000
Parallax
$255.00

$28.95 ea

12 In Stock
More Available – 7 days


# of units Price
1+ $28.95
10+ $26.95

Request Larger Quantity Quote

CyberCrawler Robot Kit

Smart coding robotics kit that entertains and teaches programming skills to inquisitive ages 8 and up. OWI's CyberCrawler Robot's 76-piece assembly are the ideal level of difficulty taking the user's assembly skills beyond rudimentary snap together type kits. A simple, press-button programming keypad embedded on its cranium provides immediate feedback as CyberCrawler Robot's LEDs illuminate and the robot executes programmed animations. There is no need to download codes from a personal computer or tablet via USB or Bluetooth connections; the technology required is all on-board!

Challenge several levels of thinking skills with the CyberCrawler Robot kit. Simple and basic (forward, backward, left turn, and right turn) with each command powering the robot for timed intervals. Use mathematical time measurement distance coding methodology to travel from point A to B. Graduating to the next level, apply advanced reasoning skills by designing obstacles or maze courses. With a maximum storage capacity of 64 tasks, CyberCrawler Robot is a terrific tool to teach the joy of coding. Easy, entertaining, and fun… rejoiced by effortlessly pushing a few buttons.

Specifications

  • No. of pieces: 76 pcs.
  • No soldering required
  • No computer required
  • Batteries: AAA x 4 (not included)
  • Dimensions of assembled products: 9.35" x 5.72" 2.75"
  • Recommended age: 8+
Underside Image of CyberCrawler Robot

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count76
Additional FeaturePower- (4) 1.5V AAA batteries (not incl.)


Report a problem
Suggest a product
Jameco Register
;