Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox P 254012 Electronic Enclosures

  • EURONORD Series Enclosure Fiberglass 9.84 x 15.75 x 4.72" UL Listed
  • Jameco Part no.: 2364951
  • Manufacturer: Fibox
  • Manufacturer p/n: P 254012
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $607.95
5+ $577.55
25+ $548.65

Request Larger Quantity Quote

EURONORD Series Enclosure Fiberglass 9.84 x 15.75 x 4.72" UL Listed

Features

  • Product Type: Enclosure
  • Product Series: EURONORD
  • Dimensions (inches): 9.84 x 15.75 x 4.72
  • Dimensions (mm): 250 x 400 x 120
  • Material: Polyester
  • Color: Gray
  • Additional Features: Screw Cover, Opaque Cover
  • Agency Approvals: UL 508, IP66, IK08
  • UPC: 6418074004437

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolyester
Length9.84 in., 249.94 mm
Width15.75 in., 400.05 mm
Height4.72 in., 119.89 mm
ColorGray
Additional FeatureScrew Cover, Opaque Cover
Agency ApprovalsUL 508, IP66, IK08
Manufacturer SeriesEURONORD
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;