Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

18 AWG Hospital Grade Power Cord NEMA 5-15P Plug to C13 Plug 10A 125V Black 10 Feet

  • Jameco Part no.: 2359599
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: P006-010-HG10-JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$8.95 ea

3 Weeks Lead Time


# of units Price
6+ $8.95
10+ $7.69
50+ $6.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

18 AWG Hospital Grade Power Cord NEMA 5-15P Plug to C13 Plug 10A 125V Black 10 Feet

Features

  • Connect to computer, monitor, or other devices to a hospital-grade AC outlet
  • Marked with "green dot", certified hospital-grade
  • This heavy duty 18 AWG power cord is fully molded for durability
  • UL, cUL listed and CSA approved
  • All relevant materials are complied with RoHS and REACH directive
  • Connector A: NEMA 5-15PHG Black
  • Connector B: IEC-60320-C13 Black
  • Conductor: UL SJT 18 AWG. x 3C, 105°C Rated
  • Amp/Voltage Rating: 10A/125V
  • Cable Color: Black
  • Length: 10 feet

Overview

This high-quality hospital-grade power cords is made to meet strict standards for grounding reliability, resistance, assembly security, strength, and durability to be allowed in hospital and medical settings. The plug is marked with a "green dot" to signify that it is certified as a hospital-grade power cord.



Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-20P (Hospital)
2nd ConnectorIEC-60320-C13
AWG/Conductor18/3
Cord TypeSJT
Length10 ft.
Agency ApprovalsUL, CUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;